Part Details for LT3483IS6#PBF by Analog Devices Inc
Overview of LT3483IS6#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3483IS6#TRPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky | |
LT3483IS6#TRMPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky |
Price & Stock for LT3483IS6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 72 |
|
RFQ |
Part Details for LT3483IS6#PBF
LT3483IS6#PBF CAD Models
LT3483IS6#PBF Part Data Attributes
|
LT3483IS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483IS6#PBF
Analog Devices Inc
Inverting Micropower DC/DC Converters with Schottky
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3483IS6#PBF
This table gives cross-reference parts and alternative options found for LT3483IS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483IS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3483IS6#TRPBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483IS6#PBF vs LT3483IS6#TRPBF |
LT3483ES6#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#PBF vs LT3483ES6#TRPBF |
LT3483ES6#TR | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#PBF vs LT3483ES6#TR |
LT3483IS6#PBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#PBF vs LT3483IS6#PBF |
LT3483IS6#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#PBF vs LT3483IS6#TRPBF |
LT3483IS6#TRMPBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483IS6#PBF vs LT3483IS6#TRMPBF |
LT3483ES6#TRM | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#PBF vs LT3483ES6#TRM |
LT3483ES6#PBF | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#PBF vs LT3483ES6#PBF |
LT3483ES6#TRM | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#PBF vs LT3483ES6#TRM |
LT3483ES6 | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#PBF vs LT3483ES6 |