Part Details for LT3483IDC#TRMPBF by Analog Devices Inc
Results Overview of LT3483IDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3483IDC#TRMPBF Information
LT3483IDC#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3483IDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3061
|
Newark | Switching Regulator, 0.2A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LT3483IDC#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5700 / $9.4800 | Buy Now |
DISTI #
LT3483IDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 170MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
636 In Stock |
|
$4.0125 / $9.0600 | Buy Now |
DISTI #
584-LT3483IDC#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Inv uP DC/DC Convs w/ Schottky RoHS: Compliant | 400 |
|
$4.1600 / $7.5000 | Buy Now |
|
Analog Devices Inc | Inv uP DC/DC Convs w/ Schottky Package Multiple: 500 | 1128 |
|
$3.2100 / $9.0600 | Buy Now |
DISTI #
35212824
|
Verical | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 0.23A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$3.4700 | Buy Now |
DISTI #
LT3483IDCTRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1400 / $4.4300 | Buy Now |
Part Details for LT3483IDC#TRMPBF
LT3483IDC#TRMPBF CAD Models
LT3483IDC#TRMPBF Part Data Attributes
|
LT3483IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483IDC#TRMPBF
Analog Devices Inc
Inverting Micropower DC/DC Converters with Schottky
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3483IDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3483IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3483IDC#PBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483IDC#TRMPBF vs LT3483IDC#PBF |
LT3483EDC#TRM | Linear Technology | Check for Price | IC 0.23 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Switching Regulator or Controller | LT3483IDC#TRMPBF vs LT3483EDC#TRM |
LT3483EDC#TRM | Analog Devices Inc | Check for Price | Switching Regulator, 0.23A, PDSO8 | LT3483IDC#TRMPBF vs LT3483EDC#TRM |
LT3483IDC#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3483IDC is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT3483IDC can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT3483IDC can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.25 x (1 + R1/R2).
-
The thermal shutdown temperature of the LT3483IDC is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.