Part Details for LT3483EDC#TRMPBF by Linear Technology
Results Overview of LT3483EDC#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3483EDC#TRMPBF Information
LT3483EDC#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3483EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 465 |
|
RFQ |
Part Details for LT3483EDC#TRMPBF
LT3483EDC#TRMPBF CAD Models
LT3483EDC#TRMPBF Part Data Attributes
|
LT3483EDC#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3483EDC#TRMPBF
Linear Technology
LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.23 A | |
Output Voltage-Nom | -38 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3483EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3483EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3483EDC#TRM | Analog Devices Inc | Check for Price | Switching Regulator, 0.23A, PDSO8 | LT3483EDC#TRMPBF vs LT3483EDC#TRM |
LT3483IDC#TRPBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483EDC#TRMPBF vs LT3483IDC#TRPBF |
LT3483EDC#TRMPBF | Analog Devices Inc | $4.9484 | Inverting Micropower DC/DC Converters with Schottky | LT3483EDC#TRMPBF vs LT3483EDC#TRMPBF |
LT3483EDC#PBF | Analog Devices Inc | Check for Price | Inverting Micropower DC/DC Converters with Schottky | LT3483EDC#TRMPBF vs LT3483EDC#PBF |
LT3483EDC#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3483EDC is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the capacitor close to the output pin.
-
The maximum output current that the LT3483EDC can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to avoid overheating.
-
The soft-start feature of the LT3483EDC can be configured by connecting a capacitor from the SS pin to ground. The value of the capacitor determines the soft-start time, with larger values resulting in longer start-up times.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled.