Part Details for LT3483EDC#TRMPBF by Analog Devices Inc
Overview of LT3483EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3483EDC#TRMPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky | |
LT3483EDC#TRPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3483EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5480
|
Newark | Dc/Dc Conv, Inverting, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.5V, Input Voltage Max:16V, Max Output Current:200Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3483EDC#TRMPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 225 |
|
$3.7300 / $4.6600 | Buy Now |
DISTI #
LT3483EDC#TRMPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ 170MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1706 In Stock |
|
$3.4375 / $8.4200 | Buy Now |
DISTI #
584-LT3483EDC#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Inv uP DC/DC Convs w/ Schottky RoHS: Compliant | 272 |
|
$3.7400 / $6.6000 | Buy Now |
|
Analog Devices Inc | Inv uP DC/DC Convs w/ Schottky Package Multiple: 500 | 1842 |
|
$3.4375 / $8.4200 | Buy Now |
DISTI #
LT3483EDCTRMPBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5500 / $3.7900 | Buy Now |
Part Details for LT3483EDC#TRMPBF
LT3483EDC#TRMPBF CAD Models
LT3483EDC#TRMPBF Part Data Attributes
|
LT3483EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483EDC#TRMPBF
Analog Devices Inc
Inverting Micropower DC/DC Converters with Schottky
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3483EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3483EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3483EDC#TRM | IC 0.23 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3483EDC#TRMPBF vs LT3483EDC#TRM |
LT3483IDC#PBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483EDC#TRMPBF vs LT3483IDC#PBF |
LT3483IDC#TRMPBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483EDC#TRMPBF vs LT3483IDC#TRMPBF |
LT3483EDC#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3483EDC#TRMPBF vs LT3483EDC#TRPBF |
LT3483IDC#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3483EDC#TRMPBF vs LT3483IDC#TRPBF |
LT3483EDC#TR | IC 0.23 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3483EDC#TRMPBF vs LT3483EDC#TR |
LT3483EDC#PBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3483EDC#TRMPBF vs LT3483EDC#PBF |
LT3483EDC#TR | Switching Regulator, 0.23A, PDSO8 | Analog Devices Inc | LT3483EDC#TRMPBF vs LT3483EDC#TR |
LT3483EDC | IC 0.23 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3483EDC#TRMPBF vs LT3483EDC |
LT3483IDC#TRPBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483EDC#TRMPBF vs LT3483IDC#TRPBF |