Part Details for LT3483AEDC#TRPBF by Analog Devices Inc
Results Overview of LT3483AEDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3483AEDC#TRPBF Information
LT3483AEDC#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3483AEDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3483AEDC#TRPBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 340MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5125 | Buy Now |
DISTI #
584-LT3483AEDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Inv uP DC/DC Convs w/ Schottky RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Analog Devices Inc | Inv uP DC/DC Convs w/ Schottky Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$2.8100 / $3.9100 | Buy Now |
DISTI #
50582176
|
Verical | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$3.5346 | Buy Now |
DISTI #
LT3483AEDCTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6300 / $3.7700 | Buy Now |
Part Details for LT3483AEDC#TRPBF
LT3483AEDC#TRPBF CAD Models
LT3483AEDC#TRPBF Part Data Attributes
|
LT3483AEDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483AEDC#TRPBF
Analog Devices Inc
Inverting Micropower DC/DC Converters with Schottky
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3483AEDC#TRPBF
This table gives cross-reference parts and alternative options found for LT3483AEDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483AEDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3483AIDC#TRPBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483AEDC#TRPBF vs LT3483AIDC#TRPBF |
LT3483AEDC#TRPBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483AEDC#TRPBF vs LT3483AEDC#TRPBF |
LT3483AEDC#PBF | Analog Devices Inc | Check for Price | Inverting Micropower DC/DC Converters with Schottky | LT3483AEDC#TRPBF vs LT3483AEDC#PBF |
LT3483AEDC#TRMPBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483AEDC#TRPBF vs LT3483AEDC#TRMPBF |
LT3483AIDC#TRMPBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483AEDC#TRPBF vs LT3483AIDC#TRMPBF |
LT3483AIDC#PBF | Analog Devices Inc | Check for Price | Inverting Micropower DC/DC Converters with Schottky | LT3483AEDC#TRPBF vs LT3483AIDC#PBF |
LT3483AEDC#PBF | Linear Technology | Check for Price | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3483AEDC#TRPBF vs LT3483AEDC#PBF |
LT3483AIDC#TRMPBF | Analog Devices Inc | $4.1073 | Inverting Micropower DC/DC Converters with Schottky | LT3483AEDC#TRPBF vs LT3483AIDC#TRMPBF |
LT3483AIDC#TRPBF | Analog Devices Inc | Check for Price | Inverting Micropower DC/DC Converters with Schottky | LT3483AEDC#TRPBF vs LT3483AIDC#TRPBF |