Part Details for LT3481EDD#PBF by Linear Technology
Results Overview of LT3481EDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3481EDD#PBF Information
LT3481EDD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3481EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4.4A, 3100KHZ SWITCHING FREQ-MAX, PDSO10 | 637 |
|
$4.5000 / $9.0000 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 10DFN / Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A Automotive 1... more | 14150 |
|
$2.0000 / $2.5833 | Buy Now |
Part Details for LT3481EDD#PBF
LT3481EDD#PBF CAD Models
LT3481EDD#PBF Part Data Attributes
|
LT3481EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3481EDD#PBF
Linear Technology
LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3481EDD#PBF
This table gives cross-reference parts and alternative options found for LT3481EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3481EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3481IDD#PBF | Analog Devices Inc | $6.7572 | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | LT3481EDD#PBF vs LT3481IDD#PBF |
LT3481HDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO10 | LT3481EDD#PBF vs LT3481HDD#TR |
LT3481EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3481EDD#PBF can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 15V.
-
The maximum output current that the LT3481EDD#PBF can provide is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The soft-start feature of the LT3481EDD#PBF can be configured by connecting a capacitor from the SS pin to GND. The value of the capacitor determines the soft-start time, with a larger capacitor resulting in a slower soft-start.
-
The EN (enable) pin on the LT3481EDD#PBF is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.