-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3480IDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8671
|
Newark | Dc/Dc Conv, Buck, 2.4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$6.1700 / $11.8600 | Buy Now |
DISTI #
505-LT3480IDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2192 In Stock |
|
$6.1750 / $12.5000 | Buy Now |
DISTI #
584-LT3480IDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg w/ 70uA Q C RoHS: Compliant | 899 |
|
$6.1700 / $11.0800 | Buy Now |
DISTI #
E54:1762_00083387
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Europe - 1 |
|
$6.0900 / $10.9450 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.4MHz Buck Sw Reg w/ Package Multiple: 121 | 1649 |
|
$4.9400 / $12.5000 | Buy Now |
DISTI #
35212576
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1210 |
|
$6.2138 | Buy Now |
DISTI #
67592042
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 1 |
|
$6.0900 / $10.9450 | Buy Now |
DISTI #
LT3480IDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$6.3800 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3480IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3480IDD#PBF
Analog Devices Inc
36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.79 TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 0.79 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3480IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3480IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3480EDD | Linear Technology | Check for Price | IC 4 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | LT3480IDD#PBF vs LT3480EDD |
LT3480EDD#TRPBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480IDD#PBF vs LT3480EDD#TRPBF |
LT3480IDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 2700kHz Switching Freq-Max, PDSO10 | LT3480IDD#PBF vs LT3480IDD#TR |
LT3480EDD | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 2700kHz Switching Freq-Max, PDSO10 | LT3480IDD#PBF vs LT3480EDD |
LT3480IDD#TRPBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480IDD#PBF vs LT3480IDD#TRPBF |
LT3480EDD#PBF | Analog Devices Inc | $5.4595 | 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current | LT3480IDD#PBF vs LT3480EDD#PBF |
LT3480IDD#PBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480IDD#PBF vs LT3480IDD#PBF |
LT3480EDD#TRPBF | Analog Devices Inc | $5.2702 | 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current | LT3480IDD#PBF vs LT3480EDD#TRPBF |
A good PCB layout for the LT3480IDD#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and separating the analog and digital grounds. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the LT3480IDD#PBF operates within its recommended operating conditions, make sure to provide a stable input voltage between 2.9V and 5.5V, and operate the device within the recommended temperature range of -40°C to 125°C. Also, ensure proper thermal management by providing adequate heat sinking and airflow.
Common pitfalls to avoid when designing with the LT3480IDD#PBF include incorrect pin connections, inadequate decoupling, and poor PCB layout. To troubleshoot issues, start by verifying the power supply voltage, checking for proper pin connections, and ensuring the device is operated within its recommended operating conditions. Use an oscilloscope to check for noise and oscillations, and consult the datasheet and application notes for guidance.
To optimize the performance of the LT3480IDD#PBF, ensure proper component selection, including the choice of input and output capacitors, inductors, and resistors. Optimize the PCB layout for minimal noise and EMI, and consider using shielding and filtering techniques to reduce noise. Additionally, adjust the device's compensation network to achieve optimal stability and transient response.
The LT3480IDD#PBF is commonly used in point-of-load (POL) converters, battery-powered devices, and other applications requiring high efficiency and low noise. To adapt the device to your specific design requirements, consider the input voltage range, output voltage requirements, and power rating. Consult the datasheet and application notes for guidance on component selection, PCB layout, and compensation network design.