Part Details for LT3480EDD by Linear Technology
Results Overview of LT3480EDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3480EDD Information
LT3480EDD by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3480EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70μA Quiescent Current | 23000 |
|
$7.0665 / $10.5990 | Buy Now |
Part Details for LT3480EDD
LT3480EDD CAD Models
LT3480EDD Part Data Attributes
|
LT3480EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3480EDD
Linear Technology
IC 4 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.79 TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3480EDD
This table gives cross-reference parts and alternative options found for LT3480EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3480EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3480EDD#TRPBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480EDD vs LT3480EDD#TRPBF |
LT3480IDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 2700kHz Switching Freq-Max, PDSO10 | LT3480EDD vs LT3480IDD#TR |
LT3480EDD | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4A, 2700kHz Switching Freq-Max, PDSO10 | LT3480EDD vs LT3480EDD |
LT3480IDD#TRPBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480EDD vs LT3480IDD#TRPBF |
LT3480EDD#PBF | Analog Devices Inc | $5.4595 | 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current | LT3480EDD vs LT3480EDD#PBF |
LT3480IDD#PBF | Linear Technology | Check for Price | LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3480EDD vs LT3480IDD#PBF |
LT3480EDD#TRPBF | Analog Devices Inc | $5.2702 | 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current | LT3480EDD vs LT3480EDD#TRPBF |