-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3479EDE#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3605 In Stock |
|
$5.3045 / $9.7100 | Buy Now |
DISTI #
584-LT3479EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A, Full Featured DC/DC Conv w/ Soft-Sta RoHS: Compliant | 3234 |
|
$5.3000 / $9.7000 | Buy Now |
|
Analog Devices Inc | 3A, Full Featured DC/DC Conv w Min Qty: 1 Package Multiple: 2500 | 721 |
|
$5.3045 / $9.7100 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST INV ADJ 3A 14DFN | 721 |
|
RFQ | |
DISTI #
LT3479EDE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2100 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3479EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3479EDE#TRPBF
Analog Devices Inc
3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 4100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3479EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3479EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3479EDE#PBF | LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3479EDE#TRPBF vs LT3479EDE#PBF |
LT3479EDE | LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3479EDE#TRPBF vs LT3479EDE |
LT3479EDE | Switching Regulator, Current-mode, 6A, 4100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3479EDE#TRPBF vs LT3479EDE |
LT3479EDE#PBF | 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection | Analog Devices Inc | LT3479EDE#TRPBF vs LT3479EDE#PBF |
LT3479EDE#TR | Switching Regulator, Current-mode, 6A, 4100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3479EDE#TRPBF vs LT3479EDE#TR |