Part Details for LT3479EDE#PBF by Linear Technology
Overview of LT3479EDE#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3479EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 4100KHZ SWITCHING FREQ-MAX, PDSO14 | 7 |
|
$3.9000 / $7.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 4100KHZ SWITCHING FREQ-MAX, PDSO14 | 420 |
|
$7.4283 / $14.8566 | Buy Now |
|
Velocity Electronics | Our Stock | 64 |
|
RFQ |
Part Details for LT3479EDE#PBF
LT3479EDE#PBF CAD Models
LT3479EDE#PBF Part Data Attributes
|
LT3479EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3479EDE#PBF
Linear Technology
LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 4100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3479EDE#PBF
This table gives cross-reference parts and alternative options found for LT3479EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3479EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3479EDE | LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3479EDE#PBF vs LT3479EDE |
LT3479EDE | Switching Regulator, Current-mode, 6A, 4100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3479EDE#PBF vs LT3479EDE |
LT3479EDE#PBF | 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection | Analog Devices Inc | LT3479EDE#PBF vs LT3479EDE#PBF |
LT3479EDE#TR | Switching Regulator, Current-mode, 6A, 4100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3479EDE#PBF vs LT3479EDE#TR |
LT3479EDE#TRPBF | 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection | Analog Devices Inc | LT3479EDE#PBF vs LT3479EDE#TRPBF |