Part Details for LT3473AEDE#TRPBF by Analog Devices Inc
Overview of LT3473AEDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3473AEDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3473AEDE#TRPBF-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4875 | Buy Now |
DISTI #
584-LT3473AEDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP 1A Boost Conv w/ Schottky & Out Disco RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
|
Analog Devices Inc | uP 1A Boost Conv w/ Schottky & Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7900 / $3.8000 | Buy Now |
DISTI #
LT3473AEDETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6000 / $3.7400 | Buy Now |
Part Details for LT3473AEDE#TRPBF
LT3473AEDE#TRPBF CAD Models
LT3473AEDE#TRPBF Part Data Attributes
|
LT3473AEDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3473AEDE#TRPBF
Analog Devices Inc
Micropower 1A Boost Converter with Schottky and Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3473AEDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3473AEDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3473AEDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3473AEDE#PBF | LT3473 - Micropower 1A Boost Converter with Schottky and Output Disconnect; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3473AEDE#TRPBF vs LT3473AEDE#PBF |
LT3473AEDE#TR | LT3473 - Micropower 1A Boost Converter with Schottky and Output Disconnect; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3473AEDE#TRPBF vs LT3473AEDE#TR |
LT3473AEDE#TR | Switching Regulator, 1.2A, 1400kHz Switching Freq-Max, PDSO12 | Analog Devices Inc | LT3473AEDE#TRPBF vs LT3473AEDE#TR |
LT3473AEDE | Switching Regulator, 1.2A, 1400kHz Switching Freq-Max, PDSO12 | Analog Devices Inc | LT3473AEDE#TRPBF vs LT3473AEDE |