Part Details for LT3470HDDB#TRPBF by Analog Devices Inc
Results Overview of LT3470HDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3470HDDB#TRPBF Information
LT3470HDDB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3470HDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3470HDDB#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 200MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2455 In Stock |
|
$5.0500 / $10.7500 | Buy Now |
DISTI #
584-LT3470HDDB#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Buck Reg w/ Int Boost & Catch Diodes RoHS: Compliant | 2199 |
|
$5.0400 / $10.7500 | Buy Now |
|
Analog Devices Inc | uP Buck Reg w/ Int Boost & Cat Min Qty: 1 Package Multiple: 2500 | 10491 |
|
$4.0400 / $10.7500 | Buy Now |
DISTI #
LT3470HDDBTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2100 / $5.4300 | Buy Now |
Part Details for LT3470HDDB#TRPBF
LT3470HDDB#TRPBF CAD Models
LT3470HDDB#TRPBF Part Data Attributes
|
LT3470HDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3470HDDB#TRPBF
Analog Devices Inc
Micropower Buck Regulator with Integrated Boost and Catch Diodes
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGLE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3470HDDB#TRPBF
This table gives cross-reference parts and alternative options found for LT3470HDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470HDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3470HDDB#TR | Analog Devices Inc | Check for Price | Switching Regulator, 0.2A, PDSO8 | LT3470HDDB#TRPBF vs LT3470HDDB#TR |
LT3470IDDB#TR | Linear Technology | Check for Price | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470HDDB#TRPBF vs LT3470IDDB#TR |
LT3470HDDB#TRMPBF | Linear Technology | Check for Price | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT3470HDDB#TRPBF vs LT3470HDDB#TRMPBF |
LT3470IDDB#TRM | Linear Technology | Check for Price | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470HDDB#TRPBF vs LT3470IDDB#TRM |
LT3470EDDB#PBF | Linear Technology | Check for Price | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470HDDB#TRPBF vs LT3470EDDB#PBF |
LT3470EDDB#TR | Linear Technology | Check for Price | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3470HDDB#TRPBF vs LT3470EDDB#TR |