-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3462ES6#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8642
|
Newark | Dc/Dc Conv, Inverting, 1.2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 824 |
|
$3.4300 / $4.7000 | Buy Now |
DISTI #
505-LT3462ES6#TRMPBFCT-ND
|
DigiKey | IC REG CUK ADJ 250MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2828 In Stock |
|
$3.4375 / $8.0900 | Buy Now |
DISTI #
584-LT3462ES6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Inv 1.2MHz/2.7MHz DC/DC Convs w/ Int Sch RoHS: Compliant | 12561 |
|
$3.4300 / $8.0900 | Buy Now |
DISTI #
E22:3490_00082927
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 27 |
|
$3.2640 / $6.1550 | Buy Now |
|
Analog Devices Inc | Inv 1.2MHz/2.7MHz DC/DC Convs Package Multiple: 500 | 566 |
|
$2.7500 / $8.0900 | Buy Now |
DISTI #
LT3462ES6TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5500 / $3.7900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3462ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3462ES6#TRMPBF
Analog Devices Inc
Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -38 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Surface Mount | YES | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3462ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3462ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3462ES6 | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#TRMPBF vs LT3462ES6 |
LT3462ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#TRMPBF vs LT3462ES6#TRM |
LT3462ES6#TR | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#TRMPBF vs LT3462ES6#TR |
LT3462ES6#TRPBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#TRMPBF vs LT3462ES6#TRPBF |
LT3462ES6#PBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#TRMPBF vs LT3462ES6#PBF |
LT3462ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.42A, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#TRMPBF vs LT3462ES6 |
LT3462ES6#PBF | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#TRMPBF vs LT3462ES6#PBF |
A good PCB layout for the LT3462ES6 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF output capacitance is recommended for stability.
The maximum ambient temperature range for the LT3462ES6 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
Yes, the LT3462ES6 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow the recommended operating conditions and design guidelines to ensure reliable operation.
The power dissipation of the LT3462ES6 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.