Part Details for LT3462AES6 by Linear Technology
Overview of LT3462AES6 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3462AES6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.42 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO6 | 3 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT | 2800 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for LT3462AES6
LT3462AES6 CAD Models
LT3462AES6 Part Data Attributes
|
LT3462AES6
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3462AES6
Linear Technology
LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT3462AES6
This table gives cross-reference parts and alternative options found for LT3462AES6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3462AES6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3462AES6#TR | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3462AES6 vs LT3462AES6#TR |
LT3462AES6#TRM | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3462AES6 vs LT3462AES6#TRM |
LT3462AES6#PBF | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3462AES6 vs LT3462AES6#PBF |
LT3462AES6#TRPBF | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | Analog Devices Inc | LT3462AES6 vs LT3462AES6#TRPBF |
LT3462AES6#TRMPBF | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | Analog Devices Inc | LT3462AES6 vs LT3462AES6#TRMPBF |