Datasheets
LT3461ES6#TR by:

LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C

Part Details for LT3461ES6#TR by Linear Technology

Overview of LT3461ES6#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC627A-A Analog Devices LT3461ES6 - Boost Converter, V
LT3461ES6#TRPBF Analog Devices 1.3MHz Boost DC/DC Convs w/ In
LT3461ES6#TRMPBF Analog Devices 1.3MHz Boost DC/DC Convs w/ In

Part Details for LT3461ES6#TR

LT3461ES6#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3461ES6#TR Part Data Attributes

LT3461ES6#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LT3461ES6#TR Linear Technology LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOT
Package Description VSSOP, TSOP6,.11,37
Pin Count 6
Manufacturer Package Code S6
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 3 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.6 A
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 1700 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.625 mm

Alternate Parts for LT3461ES6#TR

This table gives cross-reference parts and alternative options found for LT3461ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3461ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3461ES6#TRPBF LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#TRPBF
LT3461ES6 Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6 Analog Devices Inc LT3461ES6#TR vs LT3461ES6
LT3461ES6#PBF 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT Analog Devices Inc LT3461ES6#TR vs LT3461ES6#PBF
LT3461ES6#PBF LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#PBF
LT3461ES6#TRM LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#TRM
LT3461ES6#TRPBF 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT Analog Devices Inc LT3461ES6#TR vs LT3461ES6#TRPBF
LT3461ES6 LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6
Part Number Description Manufacturer Compare
LT3461ES6 LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6
LT3461ES6#TRPBF 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT Analog Devices Inc LT3461ES6#TR vs LT3461ES6#TRPBF
LT3461ES6#TRPBF LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#TRPBF
LT3461ES6#TRM LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#TRM
LT3461ES6#PBF LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461ES6#TR vs LT3461ES6#PBF
LT3461ES6#PBF 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT Analog Devices Inc LT3461ES6#TR vs LT3461ES6#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3461ES6#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3461ES6#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LT3461ES6#TR would you like to use for your alert(s)?
  • Please alert me when LT3461ES6#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3461ES6#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3461ES6#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3461ES6#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3461ES6#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3461ES6#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: