Part Details for LT3431EFE#PBF by Linear Technology
Overview of LT3431EFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3431EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 72 |
|
RFQ |
Part Details for LT3431EFE#PBF
LT3431EFE#PBF CAD Models
LT3431EFE#PBF Part Data Attributes:
|
LT3431EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3431EFE#PBF
Linear Technology
LT3431 - High Voltage, 3A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3431EFE#PBF
This table gives cross-reference parts and alternative options found for LT3431EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3431EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3431IFE#PBF | LT3431 - High Voltage, 3A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3431EFE#PBF vs LT3431IFE#PBF |
LT3431IFE#TR | LT3431 - High Voltage, 3A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3431EFE#PBF vs LT3431IFE#TR |
LT3431IFE | LT3431 - High Voltage, 3A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3431EFE#PBF vs LT3431IFE |
LT3431IFE#TR | Switching Regulator, Current-mode, 6.5A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3431EFE#PBF vs LT3431IFE#TR |
LT3431IFE#TRPBF | High Voltage, 3A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT3431EFE#PBF vs LT3431IFE#TRPBF |
LT3431EFE | LT3431 - High Voltage, 3A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3431EFE#PBF vs LT3431EFE |
LT3431EFE#TR | Switching Regulator, Current-mode, 6.5A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3431EFE#PBF vs LT3431EFE#TR |