-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, 3A, 200kHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8629
|
Newark | Dc/Dc Conv, Buck, 200Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Max Output Current:3A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3430IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$9.8000 / $17.6200 | Buy Now |
DISTI #
505-LT3430IFE#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$9.4000 / $18.3700 | Buy Now |
DISTI #
584-LT3430IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 3A, 200kHz Buck Sw Reg RoHS: Compliant | 2736 |
|
$9.8000 / $17.6200 | Buy Now |
|
Analog Devices Inc | Hi V, 3A, 200kHz Buck Sw Reg Package Multiple: 95 | 29 |
|
$7.5200 / $18.3700 | Buy Now |
DISTI #
LT3430IFEPBF
|
TME | PMIC, DC/DC converter, Uin: 5.5÷60VDC, Uout: 1.2÷54VDC, 3A, TSSOP16 Min Qty: 1 | 0 |
|
$21.4000 / $29.3000 | RFQ |
DISTI #
LT3430IFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$9.7100 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3430IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3430IFE#PBF
Analog Devices Inc
High Voltage, 3A, 200kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 228 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3430IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3430IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3430IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6.5A, 228kHz Switching Freq-Max, PDSO16 | LT3430IFE#PBF vs LT3430IFE#TR |