Part Details for LT3383HUJM#WPBF by Analog Devices Inc
Overview of LT3383HUJM#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3383HUJM#PBF | Analog Devices | Multi-Out Pwr Mgmt Solution | |
LT3383HUJM#TRPBF | Analog Devices | Multi-Out Pwr Mgmt Solution | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT3383HUJM#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Multi-Out Pwr Mgmt Solution Package Multiple: 61 | 1586 |
|
$6.4200 / $9.9600 | Buy Now |
Part Details for LT3383HUJM#WPBF
LT3383HUJM#WPBF CAD Models
LT3383HUJM#WPBF Part Data Attributes
|
LT3383HUJM#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3383HUJM#WPBF
Analog Devices Inc
Multioutput Power Management Solution with 4 Buck Switching and 3 LDO Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1681 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |