Part Details for LT319AN by Analog Devices Inc
Overview of LT319AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LT319AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16272064
|
Arrow Electronics | Comparator Dual ±15V/30V 14-Pin PDIP N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1606 | Americas - 3524 |
|
$3.9100 / $11.5100 | Buy Now |
DISTI #
35539021
|
Verical | Comparator Dual ±15V/30V 14-Pin PDIP N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1606 | Americas - 3524 |
|
$3.9100 / $11.5100 | Buy Now |
Part Details for LT319AN
LT319AN CAD Models
LT319AN Part Data Attributes
|
LT319AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT319AN
Analog Devices Inc
Comparator, 2 Func, 1000uV Offset-Max, 80ns Response Time, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LT319AN
This table gives cross-reference parts and alternative options found for LT319AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT319AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT319AN#PBF | Dual Comparator | Analog Devices Inc | LT319AN vs LT319AN#PBF |
LM319AJ | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LT319AN vs LM319AJ |
8601402CX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | LT319AN vs 8601402CX |
8601402CX | Comparator, 2 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LT319AN vs 8601402CX |