Part Details for LT3141R by FEMA Electronics Corporation
Results Overview of LT3141R by FEMA Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3141R Information
LT3141R by FEMA Electronics Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LT3141R
LT3141R CAD Models
LT3141R Part Data Attributes
|
LT3141R
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LT3141R
FEMA Electronics Corporation
Visible LED, Diffused
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.2 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |