Part Details for LT3092EDD by Analog Devices Inc
Overview of LT3092EDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for LT3092EDD
LT3092EDD CAD Models
LT3092EDD Part Data Attributes:
|
LT3092EDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092EDD
Analog Devices Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3092EDD
This table gives cross-reference parts and alternative options found for LT3092EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3092EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3092EDD#PBF | LT3092 - 200mA 2-Terminal Programmable Current Source; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3092EDD vs LT3092EDD#PBF |
LT3092EDD#TRPBF | LT3092 - 200mA 2-Terminal Programmable Current Source; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3092EDD vs LT3092EDD#TRPBF |
LT3092EDD#PBF | 200mA 2-Terminal Programmable Current Source | Analog Devices Inc | LT3092EDD vs LT3092EDD#PBF |
LT3092EDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT3092EDD vs LT3092EDD#TR |
LT3092EDD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Analog IC:Other | Linear Technology | LT3092EDD vs LT3092EDD |