-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA 2-Terminal Programmable Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5399
|
Newark | Current Regulator, 40V, 0.2A, Dfn-Ep-8, Ic Case/Package:Dfn-Ep, No. Of Pins:8 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Current Regulator Case Style:Dfn-Ep, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:40V Rohs Compliant: Yes |Analog Devices LT3092EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2669 |
|
$2.9500 / $5.6000 | Buy Now |
DISTI #
LT3092EDD#TRPBFCT-ND
|
DigiKey | IC CURRENT SOURCE 1% 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4137 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-LT3092EDD#TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators 200mA 2-Terminal Progmable C Source RoHS: Compliant | 13889 |
|
$2.6900 / $5.3700 | Buy Now |
|
Analog Devices Inc | 200mA 2-Terminal Progmable C S Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.7000 / $5.3800 | Buy Now |
|
Ameya Holding Limited | IC PROG CURRENT SOURCE 8DFN | 7500 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SOURCE 1% 8DFN / Current Source Regulator 200mA 8-DFN (3x3) | 16880 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3092EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092EDD#TRPBF
Analog Devices Inc
200mA 2-Terminal Programmable Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3092EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3092EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3092EDD#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Analog IC:Other | Linear Technology | LT3092EDD#TRPBF vs LT3092EDD#TR |
LT3092EDD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Analog IC:Other | Linear Technology | LT3092EDD#TRPBF vs LT3092EDD |