Part Details for LT3091EDE#TRPBF by Analog Devices Inc
Overview of LT3091EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091EDE#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091EDE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
DC2276A | Analog Devices | LT3091EDE Demo Board - #36V, 1 |
Price & Stock for LT3091EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3091EDE#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1885 In Stock |
|
$4.3125 / $9.9200 | Buy Now |
DISTI #
584-LT3091EDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 1.5A Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 1768 |
|
$4.3100 / $9.6000 | Buy Now |
|
Analog Devices Inc | –36V, 1.5A Neg Lin Reg w/ Prog Min Qty: 1 Package Multiple: 2500 | 2877 |
|
$4.3125 / $10.0200 | Buy Now |
DISTI #
LT3091EDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4600 / $4.6300 | Buy Now |
|
Win Source Electronics | IC REG LIN NEG ADJ 1.5A 14DFN / Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3) | 1526 |
|
$5.7780 / $8.6670 | Buy Now |
Part Details for LT3091EDE#TRPBF
LT3091EDE#TRPBF CAD Models
LT3091EDE#TRPBF Part Data Attributes
|
LT3091EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3091EDE#TRPBF
Analog Devices Inc
-36V, 1.5A Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT3091EDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3091EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3091EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3091MPDE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091MPDE#PBF |
LT3091MPDE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091MPDE#TRPBF |
LT3091IDE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091IDE#PBF |
LT3091EDE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091EDE#PBF |
LT3091IDE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091IDE#TRPBF |
LT3091HDE#PBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091HDE#PBF |
LT3091HDE#TRPBF | -36V, 1.5A Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3091EDE#TRPBF vs LT3091HDE#TRPBF |