Part Details for LT3089IDF#TRPBF by Analog Devices Inc
Overview of LT3089IDF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3089IDF#TRPBF | Analog Devices | 800mA 1x Res Rugged Lin Reg w/ | |
LT3089IDF#PBF | Analog Devices | 800mA 1x Res Rugged Lin Reg w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3089IDF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3089IDF#TRPBFTR-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6875 | Buy Now |
DISTI #
584-LT3089IDF#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg w/ Mon s RoHS: Compliant | 168 |
|
$3.8700 / $7.0900 | Buy Now |
|
Analog Devices Inc | 800mA 1x Res Rugged Lin Reg w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9500 / $4.1900 | Buy Now |
DISTI #
LT3089IDF#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8000 / $3.9600 | Buy Now |
Part Details for LT3089IDF#TRPBF
LT3089IDF#TRPBF CAD Models
LT3089IDF#TRPBF Part Data Attributes
|
LT3089IDF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3089IDF#TRPBF
Analog Devices Inc
800mA Single Resistor Rugged Linear Regulator with Monitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.65 V | |
Dropout Voltage1-Nom | 1.47 V | |
Input-Output Voltage Differential-Max | 36 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |