-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA Single Resistor Rugged Linear Regulator with Monitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3089ER#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 7DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8125 / $4.0026 | Buy Now |
DISTI #
584-LT3089ER#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg w/ Mon s RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Analog Devices Inc | 800mA 1x Res Rugged Lin Reg w/ Min Qty: 750 Package Multiple: 750 | 750 |
|
$3.0500 / $4.3300 | Buy Now |
DISTI #
35243729
|
Verical | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin(7+Tab) DDPAK T/R Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$3.6800 | Buy Now |
DISTI #
LT3089ER#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$3.9400 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3089ER#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3089ER#TRPBF
Analog Devices Inc
800mA Single Resistor Rugged Linear Regulator with Monitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.65 V | |
Dropout Voltage1-Nom | 1.47 V | |
Input-Output Voltage Differential-Max | 36 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |