Part Details for LT3088HST#TRPBF by Analog Devices Inc
Results Overview of LT3088HST#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3088HST#TRPBF Information
LT3088HST#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3088HST#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3088HST#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8500 | Buy Now |
DISTI #
584-LT3088HST#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg RoHS: Compliant | 0 |
|
$3.8500 / $8.9200 | Order Now |
|
Analog Devices Inc | 800mA 1x Res Rugged Lin Reg Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.0800 / $8.7900 | Buy Now |
DISTI #
LT3088HST#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.9800 / $4.1300 | Buy Now |
Part Details for LT3088HST#TRPBF
LT3088HST#TRPBF CAD Models
LT3088HST#TRPBF Part Data Attributes
|
LT3088HST#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3088HST#TRPBF
Analog Devices Inc
800mA Single Resistor Rugged Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.505 mm |