-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 3A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083MPDF#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPDF#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5373
|
Newark | Ldo, Adj, 3A, Dfn-Ep-12, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:23V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:22.76V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3083MPDF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$18.6200 / $23.6200 | Buy Now |
DISTI #
LT3083MPDF#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
391 In Stock |
|
$15.1750 / $26.8900 | Buy Now |
DISTI #
584-LT3083MPDF#PBF
|
Mouser Electronics | LDO Voltage Regulators Adj 3A 1x Res L Drop Reg RoHS: Compliant | 435 |
|
$15.1700 / $25.0900 | Buy Now |
DISTI #
E54:1762_03223420
|
Arrow Electronics | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Europe - 41 |
|
$14.3700 / $22.1600 | Buy Now |
DISTI #
V36:1790_06424887
|
Arrow Electronics | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2332 | Americas - 30 |
|
$14.9900 / $15.1500 | Buy Now |
|
Analog Devices Inc | Adj 3A 1x Res L Drop Reg Package Multiple: 91 | 2445 |
|
$12.1400 / $26.8900 | Buy Now |
DISTI #
35213626
|
Verical | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 2366 |
|
$14.6600 | Buy Now |
DISTI #
71247190
|
Verical | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 41 |
|
$14.3700 / $22.1600 | Buy Now |
DISTI #
69920037
|
Verical | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2332 | Americas - 30 |
|
$14.6600 | Buy Now |
DISTI #
LT3083MPDF#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$15.6800 / $18.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3083MPDF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083MPDF#PBF
Analog Devices Inc
Adjustable 3A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3083MPDF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083MPDF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3083MPDF | Adjustable Positive LDO Regulator, 0.42V Dropout, PDSO12 | Analog Devices Inc | LT3083MPDF#PBF vs LT3083MPDF |
LT3083MPDF#PBF | LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3083MPDF#PBF vs LT3083MPDF#PBF |
LT3083MPDF | LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3083MPDF#PBF vs LT3083MPDF |