Part Details for LT3083EQ#PBF by Linear Technology
Results Overview of LT3083EQ#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3083EQ#PBF Information
LT3083EQ#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3083EQ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 905 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 3A 5DDPAK / LDO Regulator Pos 0V to 23V 3A Automotive 6-Pin(5+Tab) DDPAK Tube | 16700 |
|
$11.7405 / $15.1650 | Buy Now |
Part Details for LT3083EQ#PBF
LT3083EQ#PBF CAD Models
LT3083EQ#PBF Part Data Attributes
|
LT3083EQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3083EQ#PBF
Linear Technology
LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 23 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT3083EQ#PBF
This table gives cross-reference parts and alternative options found for LT3083EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3083EQ | Linear Technology | Check for Price | IC VREG 0 V-23 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PSSO5, PLASTIC, DDPAK-5, Adjustable Positive Single Output LDO Regulator | LT3083EQ#PBF vs LT3083EQ |
LT3083EQ#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3083EQ#PBF can handle is 40V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure stability in the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 15V.
-
The maximum output current that the LT3083EQ#PBF can deliver is 1.1A, but it's recommended to keep it below 1A for optimal performance and reliability.
-
The output voltage of the LT3083EQ#PBF can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The thermal shutdown temperature of the LT3083EQ#PBF is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.