-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 3A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3083EDF#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5367
|
Newark | Ldo, Adj, 3A, Dfn-Ep-12, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1552 |
|
$5.8000 / $11.7500 | Buy Now |
DISTI #
LT3083EDF#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 12-DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10960 In Stock |
|
$5.6875 / $11.7500 | Buy Now |
DISTI #
584-LT3083EDF#TRPBF
|
Mouser Electronics | LDO Voltage Regulators Adj 3A 1x Res L Drop Reg RoHS: Compliant | 3855 |
|
$5.6800 / $8.7600 | Buy Now |
DISTI #
V72:2272_06424860
|
Arrow Electronics | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1951 |
|
$5.8350 / $6.9280 | Buy Now |
|
Analog Devices Inc | Adj 3A 1x Res L Drop Reg Min Qty: 1 Package Multiple: 2500 | 14692 |
|
$4.5500 / $11.7500 | Buy Now |
DISTI #
LT3083EDF#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3083EDF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083EDF#TRPBF
Analog Devices Inc
Adjustable 3A Single Resistor Low Dropout Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3083EDF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083EDF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3083EDF#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.42V Dropout, PDSO12 | LT3083EDF#TRPBF vs LT3083EDF#TR |
The maximum input voltage that can be applied to the LT3083EDF is 40V, but it's recommended to keep it below 36V for reliable operation.
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed close to the output pin to minimize parasitic inductance.
The minimum input voltage required for the LT3083EDF to operate is 2.5V, but it's recommended to keep it above 3V for reliable operation.
The LT3083EDF is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the maximum junction temperature is not exceeded.
The output voltage of the LT3083EDF can be calculated using the formula: Vout = (R1/R2) * (1.2V + (Iadj * R3)), where R1, R2, and R3 are the resistors in the feedback network, and Iadj is the adjust pin current.