-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA Single Resistor Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8597
|
Newark | Ldo, Adj, 0.2A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT3082IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6900 / $5.2900 | Buy Now |
DISTI #
LT3082IDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 200MA 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
371 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
584-LT3082IDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg RoHS: Compliant | 518 |
|
$2.5500 / $5.0900 | Buy Now |
DISTI #
V36:1790_06424843
|
Arrow Electronics | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 13 Weeks Date Code: 2346 | Americas - 121 |
|
$2.5420 / $3.5200 | Buy Now |
DISTI #
E54:1762_00284311
|
Arrow Electronics | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2245 | Europe - 25 |
|
$2.4460 / $4.3070 | Buy Now |
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Min Qty: 1 Package Multiple: 121 | 2132 |
|
$1.9000 / $5.0900 | Buy Now |
DISTI #
35213828
|
Verical | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 1936 |
|
$2.2300 | Buy Now |
DISTI #
76918851
|
Verical | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2346 | Americas - 121 |
|
$2.5420 / $3.5200 | Buy Now |
DISTI #
68397382
|
Verical | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 24 |
|
$2.4460 / $4.3070 | Buy Now |
|
Rochester Electronics | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$2.3600 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3082IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082IDD#PBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3082IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082EDD#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082IDD#PBF vs LT3082EDD#PBF |
LT3082EDD#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082IDD#PBF vs LT3082EDD#PBF |
LT3082EDD#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082IDD#PBF vs LT3082EDD#TRPBF |
LT3082IDD#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082IDD#PBF vs LT3082IDD#TRPBF |
LT3082IDD#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082IDD#PBF vs LT3082IDD#PBF |
LT3082IDD#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082IDD#PBF vs LT3082IDD#TRPBF |
LT3082IDD | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082IDD#PBF vs LT3082IDD |
LT3082IDD#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082IDD#PBF vs LT3082IDD#TR |
LT3082EDD#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082IDD#PBF vs LT3082EDD#TRPBF |
LT3082IDD#TR | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082IDD#PBF vs LT3082IDD#TR |