Part Details for LT3081MPT7#PBF by Linear Technology
Overview of LT3081MPT7#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3081MPT7#PBF
LT3081MPT7#PBF CAD Models
LT3081MPT7#PBF Part Data Attributes:
|
LT3081MPT7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3081MPT7#PBF
Linear Technology
LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: TO-220; Pins: 7; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220-7 | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.23 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 15.74 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.38 mm |
Alternate Parts for LT3081MPT7#PBF
This table gives cross-reference parts and alternative options found for LT3081MPT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3081MPT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3081HT7#PBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: TO-220; Pins: 7; Temperature Range: -40°C to 125°C | Linear Technology | LT3081MPT7#PBF vs LT3081HT7#PBF |
LT3081IT7#PBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081IT7#PBF |
LT3081IR#TRPBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081IR#TRPBF |
LT3081ER#TRPBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081ER#TRPBF |
LT3081IR#PBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081IR#PBF |
LT3081ET7#PBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081ET7#PBF |
LT3081ER#PBF | LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT3081MPT7#PBF vs LT3081ER#PBF |