Part Details for LT3081HFE#PBF by Linear Technology
Results Overview of LT3081HFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3081HFE#PBF Information
LT3081HFE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3081HFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 2910 |
|
RFQ |
Part Details for LT3081HFE#PBF
LT3081HFE#PBF CAD Models
LT3081HFE#PBF Part Data Attributes
|
LT3081HFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3081HFE#PBF
Linear Technology
LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.23 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 34.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
LT3081HFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3081HFE#PBF is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.5V to 15V.
-
The maximum output current that the LT3081HFE#PBF can deliver is 1.1A, but it's recommended to keep it below 1A for reliable operation and to prevent overheating.
-
The output voltage of the LT3081HFE#PBF can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The thermal shutdown temperature of the LT3081HFE#PBF is typically around 150°C, but it can vary depending on the specific device and operating conditions.