Part Details for LT3080IQTRPBF by Analog Devices Inc
Overview of LT3080IQTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3080IQTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75dB(120Hz) 1.1A Adjustable 0V36V Positive electrode 36V DDPAK-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$4.1908 / $4.4341 | Buy Now |