-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 1.1A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3080EST#WTRPBFTR-ND
|
DigiKey | IC REG LIN POS ADJ 1.1A SOT223-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1179 | Buy Now |
DISTI #
584-LT3080EST#WTRPBF
|
Mouser Electronics | LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | Adj 1.1A 1x Res L Drop Reg Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$3.1179 / $7.8100 | Buy Now |
DISTI #
73191494
|
Verical | LDO Regulator Pos 0V to 30V 1.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$3.5571 | Buy Now |
DISTI #
LT3080ESTWTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.2100 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EST#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EST#WTRPBF
Analog Devices Inc
Adjustable 1.1A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 26 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 6.505 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.505 mm |