-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 1.1A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8585
|
Newark | Ldo, Adj, 1.1A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3080EST#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$3.5900 / $6.4300 | Buy Now |
DISTI #
505-LT3080EST#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.1A SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1018 In Stock |
|
$2.7500 / $6.8600 | Buy Now |
DISTI #
584-LT3080EST#PBF
|
Mouser Electronics | LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg RoHS: Compliant | 2540 |
|
$2.7500 / $6.4300 | Buy Now |
DISTI #
E54:1762_00083196
|
Arrow Electronics | LDO Regulator Pos 0V to 36V 1.1A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2436 | Europe - 368 |
|
$2.7430 / $6.1660 | Buy Now |
|
Analog Devices Inc | Adj 1.1A 1x Res L Drop Reg Package Multiple: 78 | 205 |
|
$2.7500 / $7.1100 | Buy Now |
DISTI #
85568555
|
Verical | LDO Regulator Pos 0V to 36V 1.1A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 368 |
|
$2.7430 / $6.1660 | Buy Now |
DISTI #
43426270
|
Verical | LDO Regulator Pos 0V to 36V 1.1A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 156 Package Multiple: 156 | Americas - 156 |
|
$2.5900 | Buy Now |
|
Rochester Electronics | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
LT3080ESTPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0÷36V, 1.1A, SOT223, SMD Min Qty: 1 | 0 |
|
$3.6500 / $5.4800 | RFQ |
DISTI #
LT3080EST#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 156 | 49 |
|
$2.8800 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EST#PBF
Analog Devices Inc
Adjustable 1.1A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 26 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT3080EST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EST | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO3 | LT3080EST#PBF vs LT3080EST |
LT3080EST | Linear Technology | Check for Price | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT3080EST#PBF vs LT3080EST |