Part Details for LT3080EQ#PBF by Linear Technology
Overview of LT3080EQ#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3080EQ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Win Source Electronics | IC REG LIN POS ADJ 1.1A 5DDPAK | 7055 |
|
$2.9570 / $3.8190 | Buy Now |
Part Details for LT3080EQ#PBF
LT3080EQ#PBF CAD Models
LT3080EQ#PBF Part Data Attributes
|
LT3080EQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3080EQ#PBF
Linear Technology
LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT3080EQ#PBF
This table gives cross-reference parts and alternative options found for LT3080EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EQ#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PSSO5 | LT3080EQ#PBF vs LT3080EQ#TR |
LT3080EQ#TRPBF | Analog Devices Inc | $3.7200 | Adjustable 1.1A Single Resistor Low Dropout Regulator | LT3080EQ#PBF vs LT3080EQ#TRPBF |
LT3080EQ#TRPBF | Linear Technology | Check for Price | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT3080EQ#PBF vs LT3080EQ#TRPBF |
LT3080EQ | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PSSO5 | LT3080EQ#PBF vs LT3080EQ |
LT3080EQ#TR | Linear Technology | Check for Price | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Positive Single Output LDO Regulator | LT3080EQ#PBF vs LT3080EQ#TR |
LT3080EQ | Linear Technology | Check for Price | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT3080EQ#PBF vs LT3080EQ |