-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8581
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT3080EDD-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.0100 / $6.6400 | Buy Now |
DISTI #
2832-LT3080EDD-1#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
230 In Stock |
|
$3.0400 | Buy Now |
DISTI #
LT3080EDD-1#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8500 / $7.0500 | Buy Now |
DISTI #
584-LT3080EDD-1#PBF
|
Mouser Electronics | LDO Voltage Regulators Parallelable 1.1A Adj 1x Res L Drop Reg RoHS: Compliant | 1089 |
|
$2.8500 / $7.2900 | Buy Now |
|
Analog Devices Inc | Parallelable 1.1A Adj 1x Res L Package Multiple: 121 | 0 |
|
$2.8500 / $7.3000 | Buy Now |
DISTI #
35209476
|
Verical | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$2.6900 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 36V MAX, 0.5V DROPOUT, PDSO8 | 2796 |
|
$7.1745 / $14.3490 | Buy Now |
DISTI #
LT3080EDD-1#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9500 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD-1#PBF
Analog Devices Inc
Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3080EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EDD-1#PBF | Linear Technology | Check for Price | LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3080EDD-1#PBF vs LT3080EDD-1#PBF |