Part Details for LT3070EUFD-1#TRPBF by Analog Devices Inc
Overview of LT3070EUFD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3070EUFD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3070EUFD-1#TRPBFCT-ND
|
DigiKey | IC REG LIN POS PROG 5A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-LT3070EUFD1TRPBF
|
Mouser Electronics | LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
V72:2272_22712355
|
Arrow Electronics | LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1122 |
|
$7.4550 / $13.1990 | Buy Now |
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0200 / $13.3900 | Buy Now |
DISTI #
76876384
|
Verical | LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1122 |
|
$7.4550 / $13.1990 | Buy Now |
DISTI #
LT3070EUF1TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4800 / $6.7400 | Buy Now |
Part Details for LT3070EUFD-1#TRPBF
LT3070EUFD-1#TRPBF CAD Models
LT3070EUFD-1#TRPBF Part Data Attributes
|
LT3070EUFD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070EUFD-1#TRPBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LT3070EUFD-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3070EUFD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070EUFD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3070EUFD#TR | Linear Technology | Check for Price | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | LT3070EUFD-1#TRPBF vs LT3070EUFD#TR |
LT3070EUFD#TR | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070EUFD-1#TRPBF vs LT3070EUFD#TR |
LT3070EUFD#PBF | Linear Technology | Check for Price | LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT3070EUFD-1#TRPBF vs LT3070EUFD#PBF |
LT3070EUFD-1#TR | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070EUFD-1#TRPBF vs LT3070EUFD-1#TR |