Part Details for LT3070EUFD#PBF by Linear Technology
Overview of LT3070EUFD#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3070EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 1.8V MAX, 0.15V DROPOUT, BIPOLAR, PQCC28 | 81 |
|
$5.0700 / $11.7000 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube | 155400 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube | 26650 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for LT3070EUFD#PBF
LT3070EUFD#PBF CAD Models
LT3070EUFD#PBF Part Data Attributes:
|
LT3070EUFD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3070EUFD#PBF
Linear Technology
LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3070EUFD#PBF
This table gives cross-reference parts and alternative options found for LT3070EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3070MPUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070MPUFD-1#TRPBF |
LT3070EUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070EUFD-1#TRPBF |
LT3070EUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070EUFD-1#TR |
LT3070MPUFD#TR | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3070EUFD#PBF vs LT3070MPUFD#TR |
LT3070MPUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070MPUFD-1 |
LT3070IUFD-1#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070IUFD-1#PBF |
LT3070IUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070IUFD-1 |
LT3070EUFD#TR | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3070EUFD#PBF vs LT3070EUFD#TR |
LT3070EUFD#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070EUFD#PBF |
LT3070IUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070EUFD#PBF vs LT3070IUFD-1#TR |