Part Details for LT3065EDD-1.8#TRPBF by Analog Devices Inc
Results Overview of LT3065EDD-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3065EDD-1.8#TRPBF Information
LT3065EDD-1.8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3065EDD-1.8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3065EDD-1.8#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
DISTI #
584-3065EDD-1.8TRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2500 / $3.1000 | Buy Now |
DISTI #
LT3065EDD1.8TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9100 / $3.0200 | Buy Now |