Part Details for LT3063EDCB-5#TRPBF by Linear Technology
Overview of LT3063EDCB-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3063EDCB-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ | |
LT3063EDCB-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ | |
LT3063EDCB#TRPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ |
Part Details for LT3063EDCB-5#TRPBF
LT3063EDCB-5#TRPBF CAD Models
LT3063EDCB-5#TRPBF Part Data Attributes
|
LT3063EDCB-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3063EDCB-5#TRPBF
Linear Technology
LT3063 - 45V VIN, Micropower, Low Noise, 200mA LDO with Active Output Discharge; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |