There are no models available for this part yet.
Overview of LT3061IMS8E#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061IMS8E-5#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061IMS8E-3.3#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061IMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ |
Price & Stock for LT3061IMS8E#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3061IMS8E#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6068 | Buy Now | |
DISTI #
584-LT3061IMS8ETRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V Vin, uP, L N, 100mA LDO w/ Active Ou RoHS: Compliant | 0 |
|
$2.7900 | Order Now | |
Analog Devices Inc | 45V Vin, uP, L N, 100mA LDO w/ Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$2.0800 / $2.8600 | Buy Now | ||
DISTI #
LT3061IMS8ETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6800 / $2.7900 | Buy Now |
CAD Models for LT3061IMS8E#TRPBF by Analog Devices Inc
Part Data Attributes for LT3061IMS8E#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1662
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.43 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input-Output Voltage Differential-Max
|
44.4 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max (%/V)
|
0.01554
|
Load Regulation-Max(%)
|
0.667%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
19 V
|
Output Voltage1-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|