Part Details for LT3061EMS8E#TRPBF by Analog Devices Inc
Overview of LT3061EMS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061EMS8E-5#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061EMS8E-3.3#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ |
Price & Stock for LT3061EMS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3061EMS8E#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4376 In Stock |
|
$2.3873 / $6.3400 | Buy Now |
DISTI #
584-LT3061EMS8ETRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V Vin, uP, L N, 100mA LDO w/ Active Ou RoHS: Compliant | 4478 |
|
$2.3800 / $5.8000 | Buy Now |
|
Analog Devices Inc | 45V Vin, uP, L N, 100mA LDO w/ Min Qty: 1 Package Multiple: 2500 | 5876 |
|
$2.3873 / $6.3400 | Buy Now |
DISTI #
LT3061EMS8ETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4400 / $2.5400 | Buy Now |
Part Details for LT3061EMS8E#TRPBF
LT3061EMS8E#TRPBF CAD Models
LT3061EMS8E#TRPBF Part Data Attributes
|
LT3061EMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3061EMS8E#TRPBF
Analog Devices Inc
LT3061EMS8E#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.43 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input-Output Voltage Differential-Max | 44.4 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.01554 | |
Load Regulation-Max(%) | 0.667% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 19 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |