-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3060ITS8-15#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-3060ITS8-15TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator RoHS: Compliant | 500 |
|
$2.1800 / $4.3600 | Buy Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Min Qty: 1 Package Multiple: 500 | 516 |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
LT3060ITS815TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1000 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy