There are no models available for this part yet.
Overview of LT3060IDC-3.3#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT3060IDC-3.3#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3002
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LT3060IDC-3.3#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0500 / $4.3600 | Buy Now | |
DISTI #
LT3060IDC-3.3#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1171 In Stock |
|
$2.1896 / $4.3600 | Buy Now | |
DISTI #
584-3060IDC-3.3TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 442 |
|
$2.1800 / $4.3600 | Buy Now | |
DISTI #
V36:1790_06424348
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2341 | Americas - 500 |
|
$2.1350 / $2.7120 | Buy Now | |
DISTI #
V72:2272_06424348
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 52 |
|
$2.7390 / $4.2980 | Buy Now | |
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Min Qty: 1 Package Multiple: 500 | 1235 |
|
$2.1896 / $4.3600 | Buy Now | ||
DISTI #
78953060
|
Verical | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2341 | Americas - 500 |
|
$2.1350 / $2.7120 | Buy Now | |
DISTI #
66312141
|
Verical | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 52 |
|
$2.7390 / $4.2980 | Buy Now | |
DISTI #
LT3060IDC3.3TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1000 / $2.2400 | Buy Now |
CAD Models for LT3060IDC-3.3#TRMPBF by Analog Devices Inc
Part Data Attributes for LT3060IDC-3.3#TRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1719
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.51 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
50 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
3.85 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.007%
|
Load Regulation-Max
|
0.024%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,18
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
2 mm
|
Alternate Parts for LT3060IDC-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060IDC-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060IDC-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060EDC-3.3#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060IDC-3.3#TRMPBF vs LT3060EDC-3.3#TRMPBF |
LT3060EDC-3.3#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060EDC-3.3#TRMPBF |
LT3060IDC-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060IDC-3.3#TRMPBF vs LT3060IDC-3.3#TRPBF |
LT3060IDC-3.3#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060IDC-3.3#TRMPBF |
LT3060EDC-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060EDC-3.3#TR |
LT3060EDC-3.3#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060EDC-3.3#PBF |
LT3060EDC-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060EDC-3.3 |
LT3060IDC-3.3#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060IDC-3.3#TRMPBF vs LT3060IDC-3.3#PBF |
LT3060IDC-3.3#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060IDC-3.3#TRMPBF vs LT3060IDC-3.3#TRPBF |
Related Parts for LT3060IDC-3.3#TRMPBF
-
LT3060IDC-3.3Linear Regulator ICs
-
LT3751EFE#PBFPower Management Circuits
-
IL717EOther Analog ICs
-
TSZ122IQ2TOperational Amplifiers
-
STH260N6F6-2Power Field-Effect Transistors
-
ECJ2YB1H104KFixed Capacitors
-
STTH2R06URectifier Diodes
-
LTC2801IDE#PBFLine Driver or Receivers
-
5SGXMABK2H40I2NField Programmable Gate Arrays