-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2999
|
Newark | Ldo, Fixed, 15V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LT3060ETS8-15#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $4.7800 | Buy Now |
DISTI #
LT3060ETS8-15#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
584-3060ETS8-15TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 0 |
|
$1.9900 / $3.8900 | Order Now |
DISTI #
V72:2272_06424620
|
Arrow Electronics | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1730 |
|
$1.9110 / $2.1060 | Buy Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Min Qty: 1 Package Multiple: 500 | 4600 |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
35213425
|
Verical | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$1.7300 | Buy Now |
DISTI #
55320275
|
Verical | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2114 | Americas - 1730 |
|
$1.9110 / $2.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy