Part Details for LT3060EDC-1.5#TRMPBF by Linear Technology
Overview of LT3060EDC-1.5#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060EDC-15#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060EDC-5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060EDC-1.8#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Part Details for LT3060EDC-1.5#TRMPBF
LT3060EDC-1.5#TRMPBF CAD Models
LT3060EDC-1.5#TRMPBF Part Data Attributes
|
LT3060EDC-1.5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-1.5#TRMPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0042% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3060EDC-1.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-1.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-1.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060EDC-1.5#TRPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRPBF |
LT3060IDC-1.5#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRPBF |
LT3060IDC-1.5#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRMPBF |
LT3060EDC-1.5#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF |
LT3060EDC-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5 |
LT3060IDC-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5 |
LT3060IDC-1.5#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRMPBF |
LT3060EDC-1.5#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRPBF |
LT3060EDC-1.5#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF |