-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060EDC-15#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060EDC-5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060EDC-1.8#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3060EDC-1.5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 1.5V 100MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1410 In Stock |
|
$1.8625 / $5.3000 | Buy Now |
DISTI #
584-3060EDC-1.5TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 0 |
|
$1.8700 / $4.6400 | Order Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 282 |
|
$1.8625 / $5.3000 | Buy Now |
DISTI #
LT3060EDC1.5TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9300 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3060EDC-1.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-1.5#TRMPBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3060EDC-1.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-1.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060IDC-1.5#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRPBF |
LT3060EDC-1.5#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRMPBF |
LT3060IDC-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5 |
LT3060EDC-1.5#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF |
LT3060IDC-1.5#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#PBF |
LT3060IDC-1.5#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#PBF |
LT3060EDC-1.5#TRPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRPBF |
LT3060EDC-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TR |
LT3060EDC-1.5#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF |
LT3060EDC-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5 |