-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3055IDE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3055IDE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5301
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$3.7000 / $8.0300 | Buy Now |
DISTI #
LT3055IDE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 16-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$3.6500 / $8.4500 | Buy Now |
DISTI #
584-LT3055IDE#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag RoHS: Compliant | 5 |
|
$3.6500 / $7.8400 | Buy Now |
|
Analog Devices Inc | 500mA, Lin Reg w/ Prec C Lim & Package Multiple: 91 | 5 |
|
$2.9200 / $8.4500 | Buy Now |
|
Rochester Electronics | LT3055 - 100mA Protected Antenna Supply LDO RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.4500 / $4.0600 | Buy Now |
DISTI #
LT3055IDE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$3.7700 / $4.3800 | Buy Now |
DISTI #
SMC-LT3055IDE#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 63 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3055IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3055IDE#PBF
Analog Devices Inc
LT3055IDE#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3055IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3055IDE#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3055IDE#PBF vs LT3055IDE#PBF |
LT3055IMSE#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3055IDE#PBF vs LT3055IMSE#PBF |
LT3055EDE#TRPBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3055IDE#PBF vs LT3055EDE#TRPBF |
LT3055HMSE#PBF | Analog Devices Inc | $4.9246 | LT3055HMSE#PBF | LT3055IDE#PBF vs LT3055HMSE#PBF |
LT3055IDE#TRPBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3055IDE#PBF vs LT3055IDE#TRPBF |
LT3055EDE#TRPBF | Analog Devices Inc | Check for Price | LT3055EDE#TRPBF | LT3055IDE#PBF vs LT3055EDE#TRPBF |
LT3055EDE#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3055IDE#PBF vs LT3055EDE#PBF |
LT3055EMSE#TRPBF | Analog Devices Inc | Check for Price | LT3055EMSE#TRPBF | LT3055IDE#PBF vs LT3055EMSE#TRPBF |
LT3055IMSE#TRPBF | Analog Devices Inc | Check for Price | LT3055IMSE#TRPBF | LT3055IDE#PBF vs LT3055IMSE#TRPBF |
LT3055HMSE#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LT3055IDE#PBF vs LT3055HMSE#PBF |