Part Details for LT3055EDE-5#TRPBF by Linear Technology
Results Overview of LT3055EDE-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3055EDE-5#TRPBF Information
LT3055EDE-5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3055EDE-5#TRPBF
LT3055EDE-5#TRPBF CAD Models
LT3055EDE-5#TRPBF Part Data Attributes
|
LT3055EDE-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3055EDE-5#TRPBF
Linear Technology
LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.59 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3055EDE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3055EDE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055EDE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3055MPMSE-5#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3055EDE-5#TRPBF vs LT3055MPMSE-5#PBF |
LT3055IDE-5#PBF | Analog Devices Inc | Check for Price | LT3055IDE-5#PBF | LT3055EDE-5#TRPBF vs LT3055IDE-5#PBF |
LT3055HMSE-5#PBF | Analog Devices Inc | Check for Price | LT3055HMSE-5#PBF | LT3055EDE-5#TRPBF vs LT3055HMSE-5#PBF |
LT3055EMSE-5#TRPBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3055EDE-5#TRPBF vs LT3055EMSE-5#TRPBF |
LT3055MPMSE-5#PBF | Analog Devices Inc | Check for Price | LT3055MPMSE-5#PBF | LT3055EDE-5#TRPBF vs LT3055MPMSE-5#PBF |
LT3055IDE-5#TRPBF | Analog Devices Inc | Check for Price | LT3055IDE-5#TRPBF | LT3055EDE-5#TRPBF vs LT3055IDE-5#TRPBF |
LT3055EDE-5#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3055EDE-5#TRPBF vs LT3055EDE-5#PBF |
LT3055MPMSE-5#TRPBF | Analog Devices Inc | Check for Price | LT3055MPMSE-5#TRPBF | LT3055EDE-5#TRPBF vs LT3055MPMSE-5#TRPBF |
LT3055HMSE-5#PBF | Linear Technology | Check for Price | LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LT3055EDE-5#TRPBF vs LT3055HMSE-5#PBF |
LT3055EDE-5#TRPBF | Analog Devices Inc | Check for Price | LT3055EDE-5#TRPBF | LT3055EDE-5#TRPBF vs LT3055EDE-5#TRPBF |